Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
10
Hex Key Size
1.5 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 9.0mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Country of Origin
France
Product details
L-Shaped Set
Supplied in wallet
AED 85.68
AED 85.68 1 Set (ex VAT)
AED 89.96
AED 89.96 1 Set (inc. VAT)
1
AED 85.68
AED 85.68 1 Set (ex VAT)
AED 89.96
AED 89.96 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
10
Hex Key Size
1.5 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 9.0mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Country of Origin
France
Product details
L-Shaped Set
Supplied in wallet