Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Inspection Mirror Probe, 36mm mirror dia. , flexible , Adjustable

RS Stock No.: 162-5868Brand: FacomManufacturers Part No.: 834.R1
brand-logo
View all in Inspection Mirror Probes

Technical Document

Specifications

Brand

Facom

Diameter

36mm

Flexible

Yes

Adjustable

Yes

Country of Origin

France

Product details

Facom 834 series Inspection Mirrors with Flexible Shaft

Introducing the series of professional inspection mirrors from Facom. These unique design mirrors feature high-quality glass mirror securely fitted to a flexible, stainless steel shaft allowing for reaching all hard-to-access areas. The plastic handle is ergonomically shaped to provide maximum comfort and a firm grip.

Facom 834 series Flexible Inspection Mirrors are available in two size options:
• Facom 834.R1 36mm mirror diameter / 210 mm overall length- 162-5868
• Facom 834.R2 55mm diameter / 360 mm overall length - 784-5951

Features and Benefits:

• High-quality glass mirror crimped on plastic
• Articulated Flexible shaft
• 360 degree rotatable mirror design
• Available in two size options

Typical Application:

Inspection mirrors, also known as dental mirrors are tools designed to allow safe inspection of inaccessible areas of electrical equipment, machinery, car engines and other engineering applications, also they are commonly used in medical applications.

FAQs:

Is the shaft telescopic?

No, the shaft is fully flexible and the mirror can be rotated 360° but the shaft can not be extended. There are two length options available: 834.R1 (162-5868) is 210mm long, 834.R2 (784-5951) is 360mm long.

You may be interested in
Stock information temporarily unavailable.

AED 89.25

AED 89.25 Each (ex VAT)

AED 93.71

AED 93.71 Each (inc. VAT)

Facom Inspection Mirror Probe, 36mm mirror dia. , flexible , Adjustable

AED 89.25

AED 89.25 Each (ex VAT)

AED 93.71

AED 93.71 Each (inc. VAT)

Facom Inspection Mirror Probe, 36mm mirror dia. , flexible , Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Diameter

36mm

Flexible

Yes

Adjustable

Yes

Country of Origin

France

Product details

Facom 834 series Inspection Mirrors with Flexible Shaft

Introducing the series of professional inspection mirrors from Facom. These unique design mirrors feature high-quality glass mirror securely fitted to a flexible, stainless steel shaft allowing for reaching all hard-to-access areas. The plastic handle is ergonomically shaped to provide maximum comfort and a firm grip.

Facom 834 series Flexible Inspection Mirrors are available in two size options:
• Facom 834.R1 36mm mirror diameter / 210 mm overall length- 162-5868
• Facom 834.R2 55mm diameter / 360 mm overall length - 784-5951

Features and Benefits:

• High-quality glass mirror crimped on plastic
• Articulated Flexible shaft
• 360 degree rotatable mirror design
• Available in two size options

Typical Application:

Inspection mirrors, also known as dental mirrors are tools designed to allow safe inspection of inaccessible areas of electrical equipment, machinery, car engines and other engineering applications, also they are commonly used in medical applications.

FAQs:

Is the shaft telescopic?

No, the shaft is fully flexible and the mirror can be rotated 360° but the shaft can not be extended. There are two length options available: 834.R1 (162-5868) is 210mm long, 834.R2 (784-5951) is 360mm long.

You may be interested in