Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom L Shape Imperial Hex Key, 1/2in

RS Stock No.: 236-1336Brand: FacomManufacturers Part No.: 83H.1/2IMPA: 611276
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

1/2in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 40.89

AED 40.89 Each (ex VAT)

AED 42.93

AED 42.93 Each (inc. VAT)

Facom L Shape Imperial Hex Key, 1/2in

AED 40.89

AED 40.89 Each (ex VAT)

AED 42.93

AED 42.93 Each (inc. VAT)

Facom L Shape Imperial Hex Key, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

1/2in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Country of Origin

France

You may be interested in