Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom L Shape Metric Hex Key, 4.5mm

RS Stock No.: 236-0602Brand: FacomManufacturers Part No.: 83H.4.5
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4.5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Country of Origin

France

Stock information temporarily unavailable.

AED 8.56

AED 8.56 Each (ex VAT)

AED 8.99

AED 8.99 Each (inc. VAT)

Facom L Shape Metric Hex Key, 4.5mm

AED 8.56

AED 8.56 Each (ex VAT)

AED 8.99

AED 8.99 Each (inc. VAT)

Facom L Shape Metric Hex Key, 4.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4.5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Country of Origin

France