Facom L Shape Metric Hex Key, 8mm

RS Stock No.: 236-1367Brand: FacomManufacturers Part No.: 83S.8L
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

8mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Extra Long

Country of Origin

France

Stock information temporarily unavailable.

AED 43.26

AED 43.26 Each (ex VAT)

AED 45.42

AED 45.42 Each (inc. VAT)

Facom L Shape Metric Hex Key, 8mm

AED 43.26

AED 43.26 Each (ex VAT)

AED 45.42

AED 45.42 Each (inc. VAT)

Facom L Shape Metric Hex Key, 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

8mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Extra Long

Country of Origin

France