Facom 5 piece L Shape Metric Hex Key Set, 2.5mm
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
2.5mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Silicon Steel
Country of Origin
France
AED 71.14
AED 14.228 Each (In a Pack of 5) (ex VAT)
AED 74.70
AED 14.939 Each (In a Pack of 5) (inc. VAT)
Facom 5 piece L Shape Metric Hex Key Set, 2.5mm
5
AED 71.14
AED 14.228 Each (In a Pack of 5) (ex VAT)
AED 74.70
AED 14.939 Each (In a Pack of 5) (inc. VAT)
Facom 5 piece L Shape Metric Hex Key Set, 2.5mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
2.5mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Silicon Steel
Country of Origin
France