Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 8 piece L Shape Imperial, 1/4in

RS Stock No.: 194-2719Brand: FacomManufacturers Part No.: 83SH.JP8AU
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Imperial

Number of Pieces

8

Hex Key Size

1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 7/32in

Shape

L

Short or Long Arm

Long

Country of Origin

France

Product details

Facom 8 Piece Hex Key Set - 83SH.JP8AU

Facom 8 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. This set of hex keys is long reach, making them the perfect solution to reach deeply in-set bolts. These L-shaped hand tools are used to tighten or loosen fasteners and fixings with a hexagonal configuration. The spherical head allows for quicker and easier screwing with a tilt angle up to 30°.

Features and Benefits:

Phosphate coated finish
The high-quality material offers long life and service
Supplied with a plastic holder that features size markings which gives instant size identification and helps users locate the correct hex key quickly
Keys are precision formed to give an exact dimensional tolerance, to give a precise fit
A positive, firm grip gives ease of turning
Keys are on a 90° end stop for tightening
Weight 365g
Keys are long arm, which makes them the perfect solution to reach tricky, in-set bolts and increases leverage and torque

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

FAQs
What size Hex key?
The contents of this set include: (metric) 2.5 mm Hex Key, 3 mm Hey Key, 4 mm Hey key, 5 mm Hex Key, 5.5 mm Hex Key, 6 mm hey Key, 6.5 mm Hex Key, 8 mm Hex Key, 9 mm Hex Key and a 9.5 mm Hex Key

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Stock information temporarily unavailable.

AED 157.97

AED 157.97 Each (ex VAT)

AED 165.87

AED 165.87 Each (inc. VAT)

Facom 8 piece L Shape Imperial, 1/4in

AED 157.97

AED 157.97 Each (ex VAT)

AED 165.87

AED 165.87 Each (inc. VAT)

Facom 8 piece L Shape Imperial, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Imperial

Number of Pieces

8

Hex Key Size

1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 7/32in

Shape

L

Short or Long Arm

Long

Country of Origin

France

Product details

Facom 8 Piece Hex Key Set - 83SH.JP8AU

Facom 8 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. This set of hex keys is long reach, making them the perfect solution to reach deeply in-set bolts. These L-shaped hand tools are used to tighten or loosen fasteners and fixings with a hexagonal configuration. The spherical head allows for quicker and easier screwing with a tilt angle up to 30°.

Features and Benefits:

Phosphate coated finish
The high-quality material offers long life and service
Supplied with a plastic holder that features size markings which gives instant size identification and helps users locate the correct hex key quickly
Keys are precision formed to give an exact dimensional tolerance, to give a precise fit
A positive, firm grip gives ease of turning
Keys are on a 90° end stop for tightening
Weight 365g
Keys are long arm, which makes them the perfect solution to reach tricky, in-set bolts and increases leverage and torque

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

FAQs
What size Hex key?
The contents of this set include: (metric) 2.5 mm Hex Key, 3 mm Hey Key, 4 mm Hey key, 5 mm Hex Key, 5.5 mm Hex Key, 6 mm hey Key, 6.5 mm Hex Key, 8 mm Hex Key, 9 mm Hex Key and a 9.5 mm Hex Key

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.