Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm

RS Stock No.: 236-0607Brand: FacomManufacturers Part No.: 83SH.JPAA
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Extra Long, Long, Short

Material

Silicon Steel

Country of Origin

France

Stock information temporarily unavailable.

AED 156.34

AED 156.34 Each (ex VAT)

AED 164.16

AED 164.16 Each (inc. VAT)

Facom 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm

AED 156.34

AED 156.34 Each (ex VAT)

AED 164.16

AED 164.16 Each (inc. VAT)

Facom 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Extra Long, Long, Short

Material

Silicon Steel

Country of Origin

France