Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 9 piece L Shape Metric, 1.5mm

RS Stock No.: 876-4948Brand: FacomManufacturers Part No.: 83S.JP9ALPF
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Short or Long Arm

Long

Country of Origin

France

Product details

Facom 9 Piece Hex Key Set

Introducing the Facom 9-piece Hex Key. This versatile and high-quality set of hand tools from Facom provides the solution to many applications requiring the tightening or loosening of bolts or screws. This t-shaped hex key is an essential piece of equipment for both a professional and DIY user, which makes this toolset from Facom a necessary addition to the user’s toolbox.

Features and Benefits:

• This hex key set from Facom features 9 high-quality L shaped hex keys, all securely kept within a smart, compact wallet that has been designed for easy key selection and metric size identification
• The set features long reach hex keys, making them the perfect solution to reach deeply in-set bolts
• Comprised of a durable, hard wearing material, making light work of even the hardest of fasteners
• The keys seat securely within the fastener, eliminating any risk of damage or rounding
• 30° ball head for difficult to access areas
• Weighs 350g

Applications:

A hex key or hex wrench is most commonly known as an Allen key or Allen wrench and is mostly used as a small hand tool to drive bolts or screws with a hex or Allen socket. Often, then come as a hex key set, however, they can also be purchased as part of a bit set or individually and come in various different formats like a long arm or short arm key.

They are an incredibly versatile tool that can be used across a variety of applications and are available in various metric and imperial sizes. Hex Key Sets are used by Plumbers, Electricians, Mechanics and Electronics Engineers.

Hex keys can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn-out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

What size hex keys come with this set?

The contents of this set include: (Hex Size) - 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm and 10mm

Stock information temporarily unavailable.

AED 202.44

AED 202.44 Each (ex VAT)

AED 212.56

AED 212.56 Each (inc. VAT)

Facom 9 piece L Shape Metric, 1.5mm

AED 202.44

AED 202.44 Each (ex VAT)

AED 212.56

AED 212.56 Each (inc. VAT)

Facom 9 piece L Shape Metric, 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Short or Long Arm

Long

Country of Origin

France

Product details

Facom 9 Piece Hex Key Set

Introducing the Facom 9-piece Hex Key. This versatile and high-quality set of hand tools from Facom provides the solution to many applications requiring the tightening or loosening of bolts or screws. This t-shaped hex key is an essential piece of equipment for both a professional and DIY user, which makes this toolset from Facom a necessary addition to the user’s toolbox.

Features and Benefits:

• This hex key set from Facom features 9 high-quality L shaped hex keys, all securely kept within a smart, compact wallet that has been designed for easy key selection and metric size identification
• The set features long reach hex keys, making them the perfect solution to reach deeply in-set bolts
• Comprised of a durable, hard wearing material, making light work of even the hardest of fasteners
• The keys seat securely within the fastener, eliminating any risk of damage or rounding
• 30° ball head for difficult to access areas
• Weighs 350g

Applications:

A hex key or hex wrench is most commonly known as an Allen key or Allen wrench and is mostly used as a small hand tool to drive bolts or screws with a hex or Allen socket. Often, then come as a hex key set, however, they can also be purchased as part of a bit set or individually and come in various different formats like a long arm or short arm key.

They are an incredibly versatile tool that can be used across a variety of applications and are available in various metric and imperial sizes. Hex Key Sets are used by Plumbers, Electricians, Mechanics and Electronics Engineers.

Hex keys can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn-out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

What size hex keys come with this set?

The contents of this set include: (Hex Size) - 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm and 10mm