Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Twin-Blade Twin Electrician Knife, 100mm Closed Length, 115g

RS Stock No.: 162-8227Brand: FacomManufacturers Part No.: 843Distrelec Article No.: 30409443
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Facom

Blade Material

Stainless Steel

Knife Type

Electrician Knife

Handle Material

Wood

Closed Length

100mm

Overall Length

180 mm

Blade Type

Twin

Retractable

Yes

Blade Length

80 mm

Series

Twin-Blade

Weight

115g

Country of Origin

France

Product details

Facom Double-Bladed Electrician’s Pocket Knife

Introducing Facom’s double-bladed electrician's knife. It features a billhook blade and straight blade, providing essential multi-use versatility into one piece of equipment for ease of use and convenience. The handle features an ergonomic curve that provides grip and ultimate comfort, especially when working for long periods of time. This light-weight electrician’s knife is an essential piece of equipment for a beginner in the trade or a professional.

Features and Benefits:

• This pocket-sized knife features polished stainless-steel blades for increased durability and strength and reduced risk of oxidisation when exposed to the elements
• The dual-bladed pocket knife has a 65mm billhook blade and 80mm straight blade depending on what task it is required for, allowing for increased flexibility across any applications
• The handle is made from rosewood and formed into an ergonomic curve to sit comfortably in the user’s hand
• The pocket knife is compact and lightweight at 115g and the blades fold into the handle for added safety and to protect the blades from the elements for long-lasting life

Applications:

This type of knife is generally used for electrician’s maintenance and repair tasks. They are designed to cut electrical insulation, cables, and much more and are part of an electrician’s essential tool kit.

These foldable pocket knives are also suitable for other professional and DIY uses, where quick and easy cutting is required and is a useful pocket tool to have.

What is the blade length?

This knife features a dual blade. The billhook blade is 65mm and the straight blade is 80mm

You may be interested in
Stanley, Stainless Steel
P.O.A.Each (ex VAT)
RS PRO, 100mm Closed Length
P.O.A.Each (ex VAT)
Gerber, 102mm Closed Length
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 106.15

AED 106.15 Each (ex VAT)

AED 111.46

AED 111.46 Each (inc. VAT)

Facom Twin-Blade Twin Electrician Knife, 100mm Closed Length, 115g

AED 106.15

AED 106.15 Each (ex VAT)

AED 111.46

AED 111.46 Each (inc. VAT)

Facom Twin-Blade Twin Electrician Knife, 100mm Closed Length, 115g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley, Stainless Steel
P.O.A.Each (ex VAT)
RS PRO, 100mm Closed Length
P.O.A.Each (ex VAT)
Gerber, 102mm Closed Length
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Blade Material

Stainless Steel

Knife Type

Electrician Knife

Handle Material

Wood

Closed Length

100mm

Overall Length

180 mm

Blade Type

Twin

Retractable

Yes

Blade Length

80 mm

Series

Twin-Blade

Weight

115g

Country of Origin

France

Product details

Facom Double-Bladed Electrician’s Pocket Knife

Introducing Facom’s double-bladed electrician's knife. It features a billhook blade and straight blade, providing essential multi-use versatility into one piece of equipment for ease of use and convenience. The handle features an ergonomic curve that provides grip and ultimate comfort, especially when working for long periods of time. This light-weight electrician’s knife is an essential piece of equipment for a beginner in the trade or a professional.

Features and Benefits:

• This pocket-sized knife features polished stainless-steel blades for increased durability and strength and reduced risk of oxidisation when exposed to the elements
• The dual-bladed pocket knife has a 65mm billhook blade and 80mm straight blade depending on what task it is required for, allowing for increased flexibility across any applications
• The handle is made from rosewood and formed into an ergonomic curve to sit comfortably in the user’s hand
• The pocket knife is compact and lightweight at 115g and the blades fold into the handle for added safety and to protect the blades from the elements for long-lasting life

Applications:

This type of knife is generally used for electrician’s maintenance and repair tasks. They are designed to cut electrical insulation, cables, and much more and are part of an electrician’s essential tool kit.

These foldable pocket knives are also suitable for other professional and DIY uses, where quick and easy cutting is required and is a useful pocket tool to have.

What is the blade length?

This knife features a dual blade. The billhook blade is 65mm and the straight blade is 80mm

You may be interested in
Stanley, Stainless Steel
P.O.A.Each (ex VAT)
RS PRO, 100mm Closed Length
P.O.A.Each (ex VAT)
Gerber, 102mm Closed Length
P.O.A.Each (ex VAT)