Technical Document
Specifications
Brand
FacomBlade Size
18 mm
Blade Shape
Standard
Material
Carbon Steel
Blade Type
Snap-off
Blade Width
9 mm
Number of Pieces
10
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 19.78
AED 19.78 1 Set (ex VAT)
AED 20.77
AED 20.77 1 Set (inc. VAT)
Facom Carbon Steel Standard Snap-off, 18 mm, 10 per Package
1
AED 19.78
AED 19.78 1 Set (ex VAT)
AED 20.77
AED 20.77 1 Set (inc. VAT)
Facom Carbon Steel Standard Snap-off, 18 mm, 10 per Package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomBlade Size
18 mm
Blade Shape
Standard
Material
Carbon Steel
Blade Type
Snap-off
Blade Width
9 mm
Number of Pieces
10
Country of Origin
United Kingdom