Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 150 mm Precision Craft Knife Set

RS Stock No.: 794-7694Brand: FacomManufacturers Part No.: 845.1
brand-logo
View all in Scalpels & Craft Knives

Technical Document

Specifications

Brand

Facom

Type

Precision

Knife Type

Interchangeable Blade Safety Knife

Number of Pieces

10

Overall Length

150 mm

Number Of Blades Supplied

10

Country of Origin

United States

Product details

Facom Precision Safety Knife

Professional safety knife and interchangable blades.

For precise and neat cutting
Blades perfectly held
150mm length
Knife supplied with 10 straight blades
Spare blades in a set of 10

You may be interested in
Bernstein Safety Knife
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 90.95

AED 90.95 Each (ex VAT)

AED 95.50

AED 95.50 Each (inc. VAT)

Facom 150 mm Precision Craft Knife Set

AED 90.95

AED 90.95 Each (ex VAT)

AED 95.50

AED 95.50 Each (inc. VAT)

Facom 150 mm Precision Craft Knife Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bernstein Safety Knife
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Type

Precision

Knife Type

Interchangeable Blade Safety Knife

Number of Pieces

10

Overall Length

150 mm

Number Of Blades Supplied

10

Country of Origin

United States

Product details

Facom Precision Safety Knife

Professional safety knife and interchangable blades.

For precise and neat cutting
Blades perfectly held
150mm length
Knife supplied with 10 straight blades
Spare blades in a set of 10

You may be interested in
Bernstein Safety Knife
P.O.A.Each (ex VAT)