Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Driver Bit Set 5 Pieces, Hexagon

RS Stock No.: 236-0620Brand: FacomManufacturers Part No.: 84E.J1
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Driver Bit Set

Size

0.9 mm, 1.3 mm, 1.5 mm, 2.5 mm, 2 mm

Number of Pieces

5

Country of Origin

France

Stock information temporarily unavailable.

AED 239.50

AED 239.50 Each (ex VAT)

AED 251.48

AED 251.48 Each (inc. VAT)

Facom Driver Bit Set 5 Pieces, Hexagon

AED 239.50

AED 239.50 Each (ex VAT)

AED 251.48

AED 251.48 Each (inc. VAT)

Facom Driver Bit Set 5 Pieces, Hexagon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Driver Bit Set

Size

0.9 mm, 1.3 mm, 1.5 mm, 2.5 mm, 2 mm

Number of Pieces

5

Country of Origin

France