Technical Document
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
3mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Country of Origin
Italy
AED 126.05
AED 126.05 Each (ex VAT)
AED 132.35
AED 132.35 Each (inc. VAT)
1
AED 126.05
AED 126.05 Each (ex VAT)
AED 132.35
AED 132.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
3mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Country of Origin
Italy