Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Metric, 4mm

RS Stock No.: 188-3665Brand: FacomManufacturers Part No.: 84TZSA.4
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Short or Long Arm

Short

Country of Origin

France

You may be interested in
Facom T Shape Metric Hex Key, 4mm
AED 48.14Each (ex VAT)
Stock information temporarily unavailable.

AED 38.85

AED 38.85 Each (ex VAT)

AED 40.79

AED 40.79 Each (inc. VAT)

Facom Metric, 4mm

AED 38.85

AED 38.85 Each (ex VAT)

AED 40.79

AED 40.79 Each (inc. VAT)

Facom Metric, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom T Shape Metric Hex Key, 4mm
AED 48.14Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Short or Long Arm

Short

Country of Origin

France

You may be interested in
Facom T Shape Metric Hex Key, 4mm
AED 48.14Each (ex VAT)