Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 7 piece Folding Hex Key Set, 1.5mm

RS Stock No.: 235-3766Brand: FacomManufacturers Part No.: 86H.JE7B
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Number of Pieces

7

Hex Key Size

1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6mm

Shape

Folding

Tip Type

Hexagon

Finish

Phosphate

Material

Silicon Steel

Country of Origin

France

Product details

Penknife Style Hex Key Sets

Available in metric or imperial sized sets, with either smaller or larger key sizes

You may be interested in
Stock information temporarily unavailable.

AED 126.07

AED 126.07 Each (ex VAT)

AED 132.37

AED 132.37 Each (inc. VAT)

Facom 7 piece Folding Hex Key Set, 1.5mm

AED 126.07

AED 126.07 Each (ex VAT)

AED 132.37

AED 132.37 Each (inc. VAT)

Facom 7 piece Folding Hex Key Set, 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Number of Pieces

7

Hex Key Size

1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6mm

Shape

Folding

Tip Type

Hexagon

Finish

Phosphate

Material

Silicon Steel

Country of Origin

France

Product details

Penknife Style Hex Key Sets

Available in metric or imperial sized sets, with either smaller or larger key sizes

You may be interested in