Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 7 piece Folding Imperial Hex Key Set, 5/64 → 1/4in

RS Stock No.: 287-9296Brand: FacomManufacturers Part No.: 86H.JU7
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

7

Hex Key Size

5/64 → 1/4in

Shape

Folding

Tip Type

Hexagon

Finish

Phosphate

Material

Silicon Steel

Country of Origin

France

Product details

Penknife Style Hex Key Sets

Available in metric or imperial sized sets, with either smaller or larger key sizes

Stock information temporarily unavailable.

AED 140.65

AED 140.65 1 Set (ex VAT)

AED 147.68

AED 147.68 1 Set (inc. VAT)

Facom 7 piece Folding Imperial Hex Key Set, 5/64 → 1/4in

AED 140.65

AED 140.65 1 Set (ex VAT)

AED 147.68

AED 147.68 1 Set (inc. VAT)

Facom 7 piece Folding Imperial Hex Key Set, 5/64 → 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

7

Hex Key Size

5/64 → 1/4in

Shape

Folding

Tip Type

Hexagon

Finish

Phosphate

Material

Silicon Steel

Country of Origin

France

Product details

Penknife Style Hex Key Sets

Available in metric or imperial sized sets, with either smaller or larger key sizes