Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 2m Tape Measure, Metric

RS Stock No.: 236-0632Brand: FacomManufacturers Part No.: 893B.213PB
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Facom

Length

2m

Blade Width

13 mm

Imperial or Metric

Metric

Open Case

No

Country of Origin

China

Stock information temporarily unavailable.

AED 43.94

AED 43.94 Each (ex VAT)

AED 46.14

AED 46.14 Each (inc. VAT)

Facom 2m Tape Measure, Metric

AED 43.94

AED 43.94 Each (ex VAT)

AED 46.14

AED 46.14 Each (inc. VAT)

Facom 2m Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Length

2m

Blade Width

13 mm

Imperial or Metric

Metric

Open Case

No

Country of Origin

China