Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Electric Soldering Iron, 230V, 300W

RS Stock No.: 668-4077Brand: FacomManufacturers Part No.: 947A.300
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Facom

Power Type

Electric

Type

Soldering Iron

Wattage

300W

Input Voltage

230V

Country of Origin

France

Product details

High power soldering irons

Powerful 230 V soldering iron.
Very high performance. Extremely tough.
Shape designed for hard-to-reach areas.
Bright copper tip.
Stainless steel heating tube.

Supplied with

angled soldering tip

Standards

EN 60335-2-45

Mains Lead

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Electric Soldering Iron, 230V, 300W

P.O.A.

Facom Electric Soldering Iron, 230V, 300W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Power Type

Electric

Type

Soldering Iron

Wattage

300W

Input Voltage

230V

Country of Origin

France

Product details

High power soldering irons

Powerful 230 V soldering iron.
Very high performance. Extremely tough.
Shape designed for hard-to-reach areas.
Bright copper tip.
Stainless steel heating tube.

Supplied with

angled soldering tip

Standards

EN 60335-2-45

Mains Lead

You may be interested in