Facom 985 Hand Crimp Tool for Wire Ferrules, 0.5 → 6mm² Wire

RS Stock No.: 384-9050Brand: FacomManufacturers Part No.: 985895
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Facom

Wire Size mm²

0.5 → 6mm²

Wire Size (mm²)

0.5 → 6mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Series

985

Overall Length

230 mm

Country of Origin

France

Product details

Serkan ergonomic crimp tools with ratchet system

Facom crimp tools are known for its durability and the highest quality. Designed with the professionals and most demanding customers in mind. The construction manufactured for lightweight yet durable materials guarantee long life and hassle-free operation. Ergonomically shaped and rubber-coated handles increases anti-slip, safety and comfort, so even longer operating is injury-free.

Features and Benefits:
• High-performance crimp tools with ratchet system (maximum tested capacity over 50000 cycles)
• Double crimping (pre-insulated terminals)
• Reverse crimping: terminal is placed in the fixed part for greater precision
• Stainless steel dies
• Ambidextrous pliers

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 316.84

AED 316.84 Each (ex VAT)

AED 332.68

AED 332.68 Each (inc. VAT)

Facom 985 Hand Crimp Tool for Wire Ferrules, 0.5 → 6mm² Wire

AED 316.84

AED 316.84 Each (ex VAT)

AED 332.68

AED 332.68 Each (inc. VAT)

Facom 985 Hand Crimp Tool for Wire Ferrules, 0.5 → 6mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Wire Size mm²

0.5 → 6mm²

Wire Size (mm²)

0.5 → 6mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Series

985

Overall Length

230 mm

Country of Origin

France

Product details

Serkan ergonomic crimp tools with ratchet system

Facom crimp tools are known for its durability and the highest quality. Designed with the professionals and most demanding customers in mind. The construction manufactured for lightweight yet durable materials guarantee long life and hassle-free operation. Ergonomically shaped and rubber-coated handles increases anti-slip, safety and comfort, so even longer operating is injury-free.

Features and Benefits:
• High-performance crimp tools with ratchet system (maximum tested capacity over 50000 cycles)
• Double crimping (pre-insulated terminals)
• Reverse crimping: terminal is placed in the fixed part for greater precision
• Stainless steel dies
• Ambidextrous pliers

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.