Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Wire Stripper, 4mm Min, 1mm Max

RS Stock No.: 331-0748Brand: FacomManufacturers Part No.: 985962
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Facom

Cable Type

Coaxial

Stripping Range

4 → 16mm

Minimum Size

4mm

Maximum Size

1mm

Country of Origin

France

Product details

FACOM Multifuncional Sheath Stripper

Introducing an excellent quality, wire cutter & stripper from Facom. This professional tool has been designed to work with single, multi-core and coaxial wires and automatically adjusts itself to correct wire diameter. The ergonomically designed handles provide a firm, comfortable and safe grip. This multifunction wire cutter-stripper from Facom is ideal for stripping sheaths on cables at the bottom of embedding boxes. This Sheath Stripper has been designed with professional use in mind and as all other Facom product is covered by a lifetime warranty.

Features and Benefits:

• Excellent quality Multifunctional Sheath Stripper
• High precision stripping without prior adjustment
• Suitable for stripping single, multicore and COAX wires
• Sheath stripping: diameter 4 to 13 mm
• Stripping: section 0.5 to 16 mm²
• Coax cables: diameter 4 to 8 mm
• High durability & sturdy construction for long-life operation
• Professional quality - Covered by the Facom Tools Guarantee
• Weight: 90g

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

Are these wire strippers VDE certified?
No, these wire strippers aren't VDE approved and cannot be used on live electric cables.

Are these cable strippers suitable for flat cables?
These wire strippers have been designed to work with round cables and COAX cables only.

You may be interested in
Stock information temporarily unavailable.

AED 140.18

AED 140.18 Each (ex VAT)

AED 147.19

AED 147.19 Each (inc. VAT)

Facom Wire Stripper, 4mm Min, 1mm Max

AED 140.18

AED 140.18 Each (ex VAT)

AED 147.19

AED 147.19 Each (inc. VAT)

Facom Wire Stripper, 4mm Min, 1mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Cable Type

Coaxial

Stripping Range

4 → 16mm

Minimum Size

4mm

Maximum Size

1mm

Country of Origin

France

Product details

FACOM Multifuncional Sheath Stripper

Introducing an excellent quality, wire cutter & stripper from Facom. This professional tool has been designed to work with single, multi-core and coaxial wires and automatically adjusts itself to correct wire diameter. The ergonomically designed handles provide a firm, comfortable and safe grip. This multifunction wire cutter-stripper from Facom is ideal for stripping sheaths on cables at the bottom of embedding boxes. This Sheath Stripper has been designed with professional use in mind and as all other Facom product is covered by a lifetime warranty.

Features and Benefits:

• Excellent quality Multifunctional Sheath Stripper
• High precision stripping without prior adjustment
• Suitable for stripping single, multicore and COAX wires
• Sheath stripping: diameter 4 to 13 mm
• Stripping: section 0.5 to 16 mm²
• Coax cables: diameter 4 to 8 mm
• High durability & sturdy construction for long-life operation
• Professional quality - Covered by the Facom Tools Guarantee
• Weight: 90g

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

Are these wire strippers VDE certified?
No, these wire strippers aren't VDE approved and cannot be used on live electric cables.

Are these cable strippers suitable for flat cables?
These wire strippers have been designed to work with round cables and COAX cables only.

You may be interested in