Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Hex Socket Wrench, 10 mm Tip, 260 mm Overall

RS Stock No.: 236-0078Brand: FacomManufacturers Part No.: 98B.10IMPA: 610856
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

10 mm

Overall Length

260 mm

Handle Material

Metal

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 137.24

AED 137.24 Each (ex VAT)

AED 144.10

AED 144.10 Each (inc. VAT)

Facom Hex Socket Wrench, 10 mm Tip, 260 mm Overall

AED 137.24

AED 137.24 Each (ex VAT)

AED 144.10

AED 144.10 Each (inc. VAT)

Facom Hex Socket Wrench, 10 mm Tip, 260 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

10 mm

Overall Length

260 mm

Handle Material

Metal

Country of Origin

Taiwan, Province Of China