Technical Document
Specifications
Product details
Facom Forged Bolt Cutters
Introducing the series of Professional Bolt Cutters from Facom. Designed with a have duty in mind and made from highly durable Chrome- Steel to ensure the long-life operation and safety of use.
Bolt Cutters are available in different sizes to choose from:
Facom 450 mm Bolt Cutter - 7059074
Facom 600 mm Bolt Cutter - 7059078
Facom 900 mm Bolt Cutter - 7059080
Facom 750 mm Bolt Cutter - 7059087
Facom 1050 mm Bolt Cutter - 7059084
Features and Benefits:
Professional Forged Bolt Cutters cutting steel up to 160Kg/mm²
Hardened Chrome Blades for improved performance and long-life operation
Eccentric screw adjustment of play between blades
Heat-treated body guarantees superior durability and minimal arm flexions
Rubber handles with guard for a firm and comfortable grip
Typical Application:
Bolt Cutters are typically used for cutting bolts, chains, padlocks and wire rope, bolt cutters can also be referred to as bolt croppers. Bolt Cutters feature long handles and short blades guaranteeing maximum cutting force and increased leverage. They are used in many different sectors including shipping, for opening sea containers; the electrical and building trades, for cutting through metal wires and other structural materials.
Bolt Cutters are typically used by:
Construction Workers
Rescue Teams
Police Forces
Harbour Workers
AED 823.28
AED 823.28 Each (ex VAT)
AED 864.44
AED 864.44 Each (inc. VAT)
1
AED 823.28
AED 823.28 Each (ex VAT)
AED 864.44
AED 864.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Facom Forged Bolt Cutters
Introducing the series of Professional Bolt Cutters from Facom. Designed with a have duty in mind and made from highly durable Chrome- Steel to ensure the long-life operation and safety of use.
Bolt Cutters are available in different sizes to choose from:
Facom 450 mm Bolt Cutter - 7059074
Facom 600 mm Bolt Cutter - 7059078
Facom 900 mm Bolt Cutter - 7059080
Facom 750 mm Bolt Cutter - 7059087
Facom 1050 mm Bolt Cutter - 7059084
Features and Benefits:
Professional Forged Bolt Cutters cutting steel up to 160Kg/mm²
Hardened Chrome Blades for improved performance and long-life operation
Eccentric screw adjustment of play between blades
Heat-treated body guarantees superior durability and minimal arm flexions
Rubber handles with guard for a firm and comfortable grip
Typical Application:
Bolt Cutters are typically used for cutting bolts, chains, padlocks and wire rope, bolt cutters can also be referred to as bolt croppers. Bolt Cutters feature long handles and short blades guaranteeing maximum cutting force and increased leverage. They are used in many different sectors including shipping, for opening sea containers; the electrical and building trades, for cutting through metal wires and other structural materials.
Bolt Cutters are typically used by:
Construction Workers
Rescue Teams
Police Forces
Harbour Workers