Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 997A.20 210 mm Steel Bolt Cutter

RS Stock No.: 191-4120Brand: FacomManufacturers Part No.: 997A.20
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

Facom

Overall Length

210 mm

Cutting Capacity

4 mm

Material

Steel

Country of Origin

Japan

Stock information temporarily unavailable.

AED 172.78

AED 172.78 Each (ex VAT)

AED 181.42

AED 181.42 Each (inc. VAT)

Facom 997A.20 210 mm Steel Bolt Cutter

AED 172.78

AED 172.78 Each (ex VAT)

AED 181.42

AED 181.42 Each (inc. VAT)

Facom 997A.20 210 mm Steel Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Overall Length

210 mm

Cutting Capacity

4 mm

Material

Steel

Country of Origin

Japan