Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Hex Torque Screwdriver, 0.5 → 2.5Nm, 1/4 in Drive

RS Stock No.: 495-1889Brand: FacomManufacturers Part No.: A.402J2PF
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Facom

Torque Range

0.5 → 2.5Nm

Type

Torque Screwdriver Set

Drive Shape

Hex

Drive Size

1/4 in

Country of Origin

France

Product details

Facom Graduated Vernier Torque Screwdriver Set and Case

Facom's A.402J2 graduated vernier screwdriver featuring a handle torque release system, which is activated when torque is attained, and 1/3 turn automatic reset. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting. Bits included are
Slotted head: 4.5, 6.5 and 8
Hex 6-point: 3, 4, 5 mm
Pozidriv heads: PZ1, PZ2 and PZ3 mm

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.

Features and Benefits:

Safe - Automatically releases upon reaching the specified torque, impossible to exceed the set value
The adjustment system is protected to avoid accidental changes to settings.
One way clockwise driver featuring a ratchet handle.
Hexagon socket drive for Ø 1/4" bit
1/4 inch drive on the handle for use with the A.300PA ratchet handle
Vernier scale on the tool is clear and easy to set and read
Ergonomic design – light with a firm grip
Flattened profile prevents tool rolling on the worktop
Class II type D (A.400 maintenance)
Female hex output for use with bits series 1 - 1/4"

Applications:

A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing

FAQ:
In what range of torque does this screwdriver work?
The torque range is 0.5 to 2.5Nm

What’s the compatible bit size?
Bit holding device – hexagon 1/4 inch

Supplied with

Calibration certificate, adjusting key and individual identification number

Standards

ISO 6789

You may be interested in
Stock information temporarily unavailable.

AED 1,438.55

AED 1,438.55 Each (ex VAT)

AED 1,510.48

AED 1,510.48 Each (inc. VAT)

Facom Hex Torque Screwdriver, 0.5 → 2.5Nm, 1/4 in Drive

AED 1,438.55

AED 1,438.55 Each (ex VAT)

AED 1,510.48

AED 1,510.48 Each (inc. VAT)

Facom Hex Torque Screwdriver, 0.5 → 2.5Nm, 1/4 in Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Torque Range

0.5 → 2.5Nm

Type

Torque Screwdriver Set

Drive Shape

Hex

Drive Size

1/4 in

Country of Origin

France

Product details

Facom Graduated Vernier Torque Screwdriver Set and Case

Facom's A.402J2 graduated vernier screwdriver featuring a handle torque release system, which is activated when torque is attained, and 1/3 turn automatic reset. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting. Bits included are
Slotted head: 4.5, 6.5 and 8
Hex 6-point: 3, 4, 5 mm
Pozidriv heads: PZ1, PZ2 and PZ3 mm

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.

Features and Benefits:

Safe - Automatically releases upon reaching the specified torque, impossible to exceed the set value
The adjustment system is protected to avoid accidental changes to settings.
One way clockwise driver featuring a ratchet handle.
Hexagon socket drive for Ø 1/4" bit
1/4 inch drive on the handle for use with the A.300PA ratchet handle
Vernier scale on the tool is clear and easy to set and read
Ergonomic design – light with a firm grip
Flattened profile prevents tool rolling on the worktop
Class II type D (A.400 maintenance)
Female hex output for use with bits series 1 - 1/4"

Applications:

A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing

FAQ:
In what range of torque does this screwdriver work?
The torque range is 0.5 to 2.5Nm

What’s the compatible bit size?
Bit holding device – hexagon 1/4 inch

Supplied with

Calibration certificate, adjusting key and individual identification number

Standards

ISO 6789

You may be interested in