Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Flat Screwdriver, 0.4 x 1.8 mm Tip, 116 mm Overall

RS Stock No.: 205-5125Brand: FacomManufacturers Part No.: AEMC.1,8
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

0.4 x 1.8 mm

Overall Length

116 mm

Blade Material

Ceramic

You may be interested in
CK 1.8 mm Slotted Trimmer Tool, 100 mm
AED 151.62Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom Flat Screwdriver, 0.4 x 1.8 mm Tip, 116 mm Overall

P.O.A.

Facom Flat Screwdriver, 0.4 x 1.8 mm Tip, 116 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK 1.8 mm Slotted Trimmer Tool, 100 mm
AED 151.62Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

0.4 x 1.8 mm

Overall Length

116 mm

Blade Material

Ceramic

You may be interested in
CK 1.8 mm Slotted Trimmer Tool, 100 mm
AED 151.62Each (ex VAT)