Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Torx Precision Screwdriver Set, 8-Piece

RS Stock No.: 769-1739Brand: FacomManufacturers Part No.: AEX.J2Distrelec Article No.: 30422672
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

8

Tip Type

Torx

Tip Size

T5; T6; T7; T8; T9; T10; T15; T20

Distrelec Product Id

30422672

Country of Origin

France

Product details

Case set of 8 Facom Micro-Tech Screwdrivers

Introducing the 8-pieces set of Micro-Tech Precision Screwdrivers for Facom. These professional tools have been manufactured from high-quality materials for superior durability and high performance. Screwdrivers feature specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. This set of professional Micro-Tech screwdrivers is an ideal addition for workstations and maintenance toolboxes and has been designed for use within precision engineer, micro electrics and electronic applications.

Facom Micro-Tech Screwdriver sets are available in a variety of options:

1. 769-1739:
• 8 Torx screwdrivers: AEX.5x35 - AEX.6x35 - AEX.7x35 - AEX.8x75 - AEX.9x75 - AEX.10x75 - AEX.15x75 - AEX.20x75.

2. 784-5960:
• 6 slotted head screwdriver: AE.1x35 - AE.1.2x35 - AE.1.5x35 - AE.1.8x35 - AE.2x35 - AE.2.5x35;
• 2 Phillips screwdriver: AEP.000x35 - AEP.00x35

3. 279-9566:
• 5 slotted head screwdriver: AEF.2x75 - AEF.2.5x75 - AEF.3x75 - AEF.3.5x75 - AEF.4x75.
• 1 Phillips screwdriver: AEFP.00x75.
• 2 Pozidriv screwdrivers: AEFD.0x75 - AEFD.1x75.

Features and Benefits:

• Improved torque transfer
• Resistance to impact, abrasion and chemicals
• Ergonomic handles for added comfort and powerful operation
• Blades specially treated and machined for increased contact with the screw
• Quick and easy to use
• Easy identification, by colour coding

Typical Application:

This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:

Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers

Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299

Stock information temporarily unavailable.

AED 451.76

AED 451.76 Each (ex VAT)

AED 474.35

AED 474.35 Each (inc. VAT)

Facom Torx Precision Screwdriver Set, 8-Piece

AED 451.76

AED 451.76 Each (ex VAT)

AED 474.35

AED 474.35 Each (inc. VAT)

Facom Torx Precision Screwdriver Set, 8-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

8

Tip Type

Torx

Tip Size

T5; T6; T7; T8; T9; T10; T15; T20

Distrelec Product Id

30422672

Country of Origin

France

Product details

Case set of 8 Facom Micro-Tech Screwdrivers

Introducing the 8-pieces set of Micro-Tech Precision Screwdrivers for Facom. These professional tools have been manufactured from high-quality materials for superior durability and high performance. Screwdrivers feature specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. This set of professional Micro-Tech screwdrivers is an ideal addition for workstations and maintenance toolboxes and has been designed for use within precision engineer, micro electrics and electronic applications.

Facom Micro-Tech Screwdriver sets are available in a variety of options:

1. 769-1739:
• 8 Torx screwdrivers: AEX.5x35 - AEX.6x35 - AEX.7x35 - AEX.8x75 - AEX.9x75 - AEX.10x75 - AEX.15x75 - AEX.20x75.

2. 784-5960:
• 6 slotted head screwdriver: AE.1x35 - AE.1.2x35 - AE.1.5x35 - AE.1.8x35 - AE.2x35 - AE.2.5x35;
• 2 Phillips screwdriver: AEP.000x35 - AEP.00x35

3. 279-9566:
• 5 slotted head screwdriver: AEF.2x75 - AEF.2.5x75 - AEF.3x75 - AEF.3.5x75 - AEF.4x75.
• 1 Phillips screwdriver: AEFP.00x75.
• 2 Pozidriv screwdrivers: AEFD.0x75 - AEFD.1x75.

Features and Benefits:

• Improved torque transfer
• Resistance to impact, abrasion and chemicals
• Ergonomic handles for added comfort and powerful operation
• Blades specially treated and machined for increased contact with the screw
• Quick and easy to use
• Easy identification, by colour coding

Typical Application:

This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:

Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers

Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299