Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Slotted Right Angle Screwdriver, 10 x 1.6 mm Tip, 20 mm Blade, 175 mm Overall

RS Stock No.: 188-3831Brand: FacomManufacturers Part No.: AKZ.8
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Right Angle Screwdriver

Tip Type

Slotted

Tip Size

10 x 1.6 mm

Blade Length

20 mm

Overall Length

175 mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 45.31

AED 45.31 Each (ex VAT)

AED 47.58

AED 47.58 Each (inc. VAT)

Facom Slotted Right Angle Screwdriver, 10 x 1.6 mm Tip, 20 mm Blade, 175 mm Overall

AED 45.31

AED 45.31 Each (ex VAT)

AED 47.58

AED 47.58 Each (inc. VAT)

Facom Slotted Right Angle Screwdriver, 10 x 1.6 mm Tip, 20 mm Blade, 175 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Right Angle Screwdriver

Tip Type

Slotted

Tip Size

10 x 1.6 mm

Blade Length

20 mm

Overall Length

175 mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more