Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Slotted Screwdriver, 4 mm Tip, 100 mm Blade, 209 mm Overall

RS Stock No.: 910-3050Brand: FacomManufacturers Part No.: AN4X100SLS
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

4 mm

Blade Length

100 mm

Overall Length

209 mm

Handle Material

Bi-material

Blade Material

Silicon Carbon

Height Safe

Yes

Blade Finish

Chrome

Country of Origin

France

Product details

Facom SLS Height Safe PROTWIST Screwdrivers

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Slotted, Phillips and Pozidrive options
• Colour coding
• Extra-long blade up to 400 mm for difficult and remote access
• Silicon carbon blade: strong and resistant to flexion
• Bi-material grip offers a polyamide core with a soft polyurethane zone
• Black tip keeps the dimensions of the machining guaranteeing accuracy
• No Chromium deposits in the environment
• No weakening due to hydrogen release during chromium plating

You may be interested in
Stock information temporarily unavailable.

AED 118.14

AED 118.14 Each (ex VAT)

AED 124.05

AED 124.05 Each (inc. VAT)

Facom Slotted Screwdriver, 4 mm Tip, 100 mm Blade, 209 mm Overall

AED 118.14

AED 118.14 Each (ex VAT)

AED 124.05

AED 124.05 Each (inc. VAT)

Facom Slotted Screwdriver, 4 mm Tip, 100 mm Blade, 209 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

4 mm

Blade Length

100 mm

Overall Length

209 mm

Handle Material

Bi-material

Blade Material

Silicon Carbon

Height Safe

Yes

Blade Finish

Chrome

Country of Origin

France

Product details

Facom SLS Height Safe PROTWIST Screwdrivers

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Slotted, Phillips and Pozidrive options
• Colour coding
• Extra-long blade up to 400 mm for difficult and remote access
• Silicon carbon blade: strong and resistant to flexion
• Bi-material grip offers a polyamide core with a soft polyurethane zone
• Black tip keeps the dimensions of the machining guaranteeing accuracy
• No Chromium deposits in the environment
• No weakening due to hydrogen release during chromium plating

You may be interested in