Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Flat, 4 x 0.8 mm Tip, 150 mm Blade, 259 mm Overall

RS Stock No.: 418-909Brand: FacomManufacturers Part No.: AT4X150
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Tip Type

Flat

Tip Size

4 x 0.8 mm

Blade Length

150 mm

Overall Length

259 mm

Blade Finish

Black Chrome Plated

Country of Origin

France

Product details

PROTWIST® screwdrivers for slotted-head screws - hexagonal blades

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

AW / AWH screwdriver for slotted-head screws.
Matt chromed blade, black treated head.
AW: hexagonal blade for optimum endurance and performance.
AWH: hexagonal blade with screw fitting for hard release using a key.
Colour coding: red.

You may be interested in
Stock information temporarily unavailable.

AED 38.52

AED 38.52 Each (ex VAT)

AED 40.45

AED 40.45 Each (inc. VAT)

Facom Flat, 4 x 0.8 mm Tip, 150 mm Blade, 259 mm Overall

AED 38.52

AED 38.52 Each (ex VAT)

AED 40.45

AED 40.45 Each (inc. VAT)

Facom Flat, 4 x 0.8 mm Tip, 150 mm Blade, 259 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Tip Type

Flat

Tip Size

4 x 0.8 mm

Blade Length

150 mm

Overall Length

259 mm

Blade Finish

Black Chrome Plated

Country of Origin

France

Product details

PROTWIST® screwdrivers for slotted-head screws - hexagonal blades

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

AW / AWH screwdriver for slotted-head screws.
Matt chromed blade, black treated head.
AW: hexagonal blade for optimum endurance and performance.
AWH: hexagonal blade with screw fitting for hard release using a key.
Colour coding: red.

You may be interested in