Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Slotted Insulated Screwdriver, 8 mm Tip, 150 mm Blade, VDE/1000V, 275 mm Overall

RS Stock No.: 235-8372Brand: FacomManufacturers Part No.: AT8X150VEIMPA: 612266
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

8 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Overall Length

275 mm

Country of Origin

France

Stock information temporarily unavailable.

AED 76.76

AED 76.76 Each (ex VAT)

AED 80.60

AED 80.60 Each (inc. VAT)

Facom Slotted Insulated Screwdriver, 8 mm Tip, 150 mm Blade, VDE/1000V, 275 mm Overall

AED 76.76

AED 76.76 Each (ex VAT)

AED 80.60

AED 80.60 Each (inc. VAT)

Facom Slotted Insulated Screwdriver, 8 mm Tip, 150 mm Blade, VDE/1000V, 275 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

8 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Overall Length

275 mm

Country of Origin

France