Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1/4 in Hexagon Slotted; Phillips; Pozidriv; Resistorx; Hexagon Ratchet Bit Set Chrome Chrome Vanadium Steel

RS Stock No.: 255-6076Brand: FacomManufacturers Part No.: ATCL.1PB
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Facom

Tip Type

Slotted; Phillips; Pozidriv; Resistorx; Hexagon

Tip Size

ES.134 - ES.136,5 | EP.101 - ES.102 | ED.101 - ED.102 | EH.104 - EH.106 | EXR.110 - EXR.115 - EXR.120 - EXR.125 - EXR.127 - EXR.130 - EXR.140

Drive Size

1/4 in

Model

ATCL.1PB

Drive Type

Hexagon

Number of Pieces

15

Blade Length

38 mm

Blade Finish

Chrome

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 236.60

AED 236.60 Each (ex VAT)

AED 248.43

AED 248.43 Each (inc. VAT)

Facom 1/4 in Hexagon Slotted; Phillips; Pozidriv; Resistorx; Hexagon Ratchet Bit Set Chrome Chrome Vanadium Steel

AED 236.60

AED 236.60 Each (ex VAT)

AED 248.43

AED 248.43 Each (inc. VAT)

Facom 1/4 in Hexagon Slotted; Phillips; Pozidriv; Resistorx; Hexagon Ratchet Bit Set Chrome Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tip Type

Slotted; Phillips; Pozidriv; Resistorx; Hexagon

Tip Size

ES.134 - ES.136,5 | EP.101 - ES.102 | ED.101 - ED.102 | EH.104 - EH.106 | EXR.110 - EXR.115 - EXR.120 - EXR.125 - EXR.127 - EXR.130 - EXR.140

Drive Size

1/4 in

Model

ATCL.1PB

Drive Type

Hexagon

Number of Pieces

15

Blade Length

38 mm

Blade Finish

Chrome

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

Country of Origin

Taiwan, Province Of China