Facom 1/4 in Hexagon Hexagon Ratchet Screwdriver Chrome Chrome Vanadium Steel

RS Stock No.: 255-6078Brand: FacomManufacturers Part No.: ATCL.3.12PB
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Facom

Tip Type

Hexagon

Tip Size

5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm

Drive Size

1/4 in

Model

ATCL.3.12PB

Drive Type

Hexagon

Number of Pieces

45

Blade Length

160 mm

Blade Finish

Chrome

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 631.52

AED 631.52 Each (ex VAT)

AED 663.10

AED 663.10 Each (inc. VAT)

Facom 1/4 in Hexagon Hexagon Ratchet Screwdriver Chrome Chrome Vanadium Steel

AED 631.52

AED 631.52 Each (ex VAT)

AED 663.10

AED 663.10 Each (inc. VAT)

Facom 1/4 in Hexagon Hexagon Ratchet Screwdriver Chrome Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tip Type

Hexagon

Tip Size

5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm

Drive Size

1/4 in

Model

ATCL.3.12PB

Drive Type

Hexagon

Number of Pieces

45

Blade Length

160 mm

Blade Finish

Chrome

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

Country of Origin

Taiwan, Province Of China