Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1/4 in Hexagon Slotted; Phillips; Pozidriv; Torx Ratchet Screwdriver Chrome Chrome Vanadium Steel

RS Stock No.: 255-6079Brand: FacomManufacturers Part No.: ATCL.S14PB
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Facom

Tip Type

Slotted; Phillips; Pozidriv; Torx

Tip Size

3,5 - 4 mm | 5,5 - 6,5 mm | PH1 - PH2 | PZ1 - PZ2 | X10 - 15 - 20 - 25 - 30 - 40

Drive Size

1/4 in

Model

ATCL.S14PB

Drive Type

Hexagon

Number of Pieces

7

Blade Length

67 mm

Blade Finish

Chrome

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 285.20

AED 285.20 Each (ex VAT)

AED 299.46

AED 299.46 Each (inc. VAT)

Facom 1/4 in Hexagon Slotted; Phillips; Pozidriv; Torx Ratchet Screwdriver Chrome Chrome Vanadium Steel

AED 285.20

AED 285.20 Each (ex VAT)

AED 299.46

AED 299.46 Each (inc. VAT)

Facom 1/4 in Hexagon Slotted; Phillips; Pozidriv; Torx Ratchet Screwdriver Chrome Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tip Type

Slotted; Phillips; Pozidriv; Torx

Tip Size

3,5 - 4 mm | 5,5 - 6,5 mm | PH1 - PH2 | PZ1 - PZ2 | X10 - 15 - 20 - 25 - 30 - 40

Drive Size

1/4 in

Model

ATCL.S14PB

Drive Type

Hexagon

Number of Pieces

7

Blade Length

67 mm

Blade Finish

Chrome

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

Country of Origin

Taiwan, Province Of China