Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
Tip Size
Slotted: 3.5; 4; 5; 6.5 mm; Pozidriv: PZ1; PZ2
Country of Origin
France
Product details
Set of 6 Protwist screwdrivers Series AN / AND
Set of 6 professional screwdrivers.
4 screwdrivers for slotted-head screws and 2 Pozidriv screwdrivers.
Colour coded marking for easy screwdriver selection.
Facom Sets
AED 242.97
AED 242.97 Each (ex VAT)
AED 255.12
AED 255.12 Each (inc. VAT)
1
AED 242.97
AED 242.97 Each (ex VAT)
AED 255.12
AED 255.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
Tip Size
Slotted: 3.5; 4; 5; 6.5 mm; Pozidriv: PZ1; PZ2
Country of Origin
France
Product details
Set of 6 Protwist screwdrivers Series AN / AND
Set of 6 professional screwdrivers.
4 screwdrivers for slotted-head screws and 2 Pozidriv screwdrivers.
Colour coded marking for easy screwdriver selection.