Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Pozidriv, Slotted Screwdriver Set, 6-Piece

RS Stock No.: 722-7189Brand: FacomManufacturers Part No.: ATDST.J6
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv, Slotted

Tip Size

Slotted: 4; 5.5; 6.5; 8 mm; Pozidriv: PZ1; PZ2

Country of Origin

France

Product details

6 Stainless Steel Sets

Screwdrivers combining resistance to oxidization, strength, and comfort
Bi-material colour coded handle construction

Facom Sets

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Pozidriv, Slotted Screwdriver Set, 6-Piece

P.O.A.

Facom Pozidriv, Slotted Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv, Slotted

Tip Size

Slotted: 4; 5.5; 6.5; 8 mm; Pozidriv: PZ1; PZ2

Country of Origin

France

Product details

6 Stainless Steel Sets

Screwdrivers combining resistance to oxidization, strength, and comfort
Bi-material colour coded handle construction

Facom Sets

You may be interested in