Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Phillips; Pozidriv; Slotted Screwdriver Set, 12-Piece

RS Stock No.: 669-8032Brand: FacomManufacturers Part No.: AT.J12R1PB
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Phillips; Pozidriv; Slotted

Tip Size

Slotted: 2.5; 4; 5.5; 6.5 mm; Slotted (Insulated): 3.5; 5.5 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv (Insulated): PZ1

Country of Origin

France

Product details

Set of 12 Facom PROTWIST Professional Screwdrivers (AN.J12R1PB)

Introducing the professional 12-piece PROTWIST (AT.J12R1PB) Diamond Screwdriver Set from FACOM. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel screwdrivers offer unique design multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. Zinc, Nickel and Chromium coated blade ensures maximum corrosion resistance and superior performance.

Features and Benefits:

• Inline Hardening Process – +100% Tip Life and +100% Bar Strength.
• Handle Material - Softer for more Comfort and still Chemical Resistant.
• Blade " tri-coating " treatment (Zinc-Nickel-Chromium) 4x Corrosion Resistance.
• Handle ’Channel’ - +10% Torque.
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear
• Includes 1000V insulated screwdrivers
• Supplied with rack

Typical Application:

This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:

What do I get in the set?
• 4 x slotted-head screwdrivers: 2.5 x 75 – 4 x 100 – 5.5 x 100 - 6.5 x 150.
• 3 x Phillips screwdrivers: 0 x 75 – 1 x 100 – 2 x 125.
• 2 x Pozidriv screwdrivers: 1 x 100 – 2 x 125.
• 2 x Slotted insulated screwdrivers: 3.5 x 100 – 5.5 x 125
• 1 Pozidriv insulated screwdriver: 1 x 100
• 2 mounting racks

Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers

Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299

Facom Sets

You may be interested in
Stock information temporarily unavailable.

AED 683.08

AED 683.08 Each (ex VAT)

AED 717.23

AED 717.23 Each (inc. VAT)

Facom Phillips; Pozidriv; Slotted Screwdriver Set, 12-Piece

AED 683.08

AED 683.08 Each (ex VAT)

AED 717.23

AED 717.23 Each (inc. VAT)

Facom Phillips; Pozidriv; Slotted Screwdriver Set, 12-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Phillips; Pozidriv; Slotted

Tip Size

Slotted: 2.5; 4; 5.5; 6.5 mm; Slotted (Insulated): 3.5; 5.5 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv (Insulated): PZ1

Country of Origin

France

Product details

Set of 12 Facom PROTWIST Professional Screwdrivers (AN.J12R1PB)

Introducing the professional 12-piece PROTWIST (AT.J12R1PB) Diamond Screwdriver Set from FACOM. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel screwdrivers offer unique design multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. Zinc, Nickel and Chromium coated blade ensures maximum corrosion resistance and superior performance.

Features and Benefits:

• Inline Hardening Process – +100% Tip Life and +100% Bar Strength.
• Handle Material - Softer for more Comfort and still Chemical Resistant.
• Blade " tri-coating " treatment (Zinc-Nickel-Chromium) 4x Corrosion Resistance.
• Handle ’Channel’ - +10% Torque.
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear
• Includes 1000V insulated screwdrivers
• Supplied with rack

Typical Application:

This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:

What do I get in the set?
• 4 x slotted-head screwdrivers: 2.5 x 75 – 4 x 100 – 5.5 x 100 - 6.5 x 150.
• 3 x Phillips screwdrivers: 0 x 75 – 1 x 100 – 2 x 125.
• 2 x Pozidriv screwdrivers: 1 x 100 – 2 x 125.
• 2 x Slotted insulated screwdrivers: 3.5 x 100 – 5.5 x 125
• 1 Pozidriv insulated screwdriver: 1 x 100
• 2 mounting racks

Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers

Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299

Facom Sets

You may be interested in