Technical Document
Specifications
Brand
FacomHead Type
6 Point Hex
Type
Bit Holder
Size
1/4 in
Overall Length
125 mm
Drive Size
1/4 in
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 61.75
AED 61.75 Each (ex VAT)
AED 64.84
AED 64.84 Each (inc. VAT)
Facom 6 Point Hex Bit Holder, 1/4 in Tip, 1/4 in Drive, Hexagon Drive, 125 mm Overall
1
AED 61.75
AED 61.75 Each (ex VAT)
AED 64.84
AED 64.84 Each (inc. VAT)
Facom 6 Point Hex Bit Holder, 1/4 in Tip, 1/4 in Drive, Hexagon Drive, 125 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomHead Type
6 Point Hex
Type
Bit Holder
Size
1/4 in
Overall Length
125 mm
Drive Size
1/4 in
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China