Technical Document
Specifications
Brand
FacomTorque Range
0.9Nm
Electric Screwdriver Type
Cordless Screwdriver
Speed
300rpm
Push Start
Yes
Corded/Cordless
Cordless
Voltage Rating
4V
Brushed/Brushless Motor
Brushed
Lever Start
Yes
Plug Type
USB
Brushless Motor
No
Model Number
ATPA4VJ12APB
Country of Origin
France
AED 516.60
AED 516.60 Each (ex VAT)
AED 542.43
AED 542.43 Each (inc. VAT)
1
AED 516.60
AED 516.60 Each (ex VAT)
AED 542.43
AED 542.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTorque Range
0.9Nm
Electric Screwdriver Type
Cordless Screwdriver
Speed
300rpm
Push Start
Yes
Corded/Cordless
Cordless
Voltage Rating
4V
Brushed/Brushless Motor
Brushed
Lever Start
Yes
Plug Type
USB
Brushless Motor
No
Model Number
ATPA4VJ12APB
Country of Origin
France