Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver Set
Tip Type
Phillips; Pozidriv
Tip Size
2.5 mm, 4 mm, 5.5 mm, 6.5 mm, 8 mm
VDE/1000V Approved
No
Overall Length
75 mm, 100 mm, 125 mm, 150 mm, 175 mm
Country of Origin
France
Stock information temporarily unavailable.
AED 522.64
AED 522.64 Each (ex VAT)
AED 548.77
AED 548.77 Each (inc. VAT)
Facom Phillips; Pozidriv Screwdriver Set
1
AED 522.64
AED 522.64 Each (ex VAT)
AED 548.77
AED 548.77 Each (inc. VAT)
Facom Phillips; Pozidriv Screwdriver Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver Set
Tip Type
Phillips; Pozidriv
Tip Size
2.5 mm, 4 mm, 5.5 mm, 6.5 mm, 8 mm
VDE/1000V Approved
No
Overall Length
75 mm, 100 mm, 125 mm, 150 mm, 175 mm
Country of Origin
France