Facom Phillips, Pozidriv, Slotted Screwdriver Set, 10-Piece

RS Stock No.: 401-125Brand: FacomManufacturers Part No.: ATW.J10PB
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

Slotted: 2.5; 3.5; 5.5; 6; 8 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2

Country of Origin

France

Product details

Facom Protwist 10 Piece Screwdriver Set, 10 Piece

Facom professional 10 piece Protwist screwdriver set featuring Slotted, Phillips and Pozidriv which have an ergonomic and comfortable grip for heavy-duty work. This set includes 8 silicon steel round blades and 2 hexagonal blade screwdrivers all colour coded for immediate identification. This set is strong and durable and includes the following type of screwdrivers:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits:
The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons
Colour coding for easy identification and selection of the type of head from the set
Extra-long blades for accessing difficult and hard to reach areas
Matt chromed blade, black treated head
Natural hold and excellent ergonomics
Cylindrical blades for access into recesses
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
FAQs
What do you get in the set?
Phillips:
PH0 x 75 mm
PH1 x 100 mm
PH2 x 125 mm
Slotted:
2.5 x 75 mm
3.5 x 100 mm
5.5 x 125 mm
6 x 150 mm
8 x 175 mm
Pozidrive:
PZ1 x 100mm
PZ2 x 125 mm

Facom Sets

Stock information temporarily unavailable.

AED 394.64

AED 394.64 Each (ex VAT)

AED 414.37

AED 414.37 Each (inc. VAT)

Facom Phillips, Pozidriv, Slotted Screwdriver Set, 10-Piece

AED 394.64

AED 394.64 Each (ex VAT)

AED 414.37

AED 414.37 Each (inc. VAT)

Facom Phillips, Pozidriv, Slotted Screwdriver Set, 10-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

Slotted: 2.5; 3.5; 5.5; 6; 8 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2

Country of Origin

France

Product details

Facom Protwist 10 Piece Screwdriver Set, 10 Piece

Facom professional 10 piece Protwist screwdriver set featuring Slotted, Phillips and Pozidriv which have an ergonomic and comfortable grip for heavy-duty work. This set includes 8 silicon steel round blades and 2 hexagonal blade screwdrivers all colour coded for immediate identification. This set is strong and durable and includes the following type of screwdrivers:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits:
The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons
Colour coding for easy identification and selection of the type of head from the set
Extra-long blades for accessing difficult and hard to reach areas
Matt chromed blade, black treated head
Natural hold and excellent ergonomics
Cylindrical blades for access into recesses
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
FAQs
What do you get in the set?
Phillips:
PH0 x 75 mm
PH1 x 100 mm
PH2 x 125 mm
Slotted:
2.5 x 75 mm
3.5 x 100 mm
5.5 x 125 mm
6 x 150 mm
8 x 175 mm
Pozidrive:
PZ1 x 100mm
PZ2 x 125 mm

Facom Sets