Technical Document
Specifications
Brand
FacomScrewdriver Type
Voltage Tester
Blade Length
65 mm
Overall Length
140 mm
Blade Material
Steel
Country of Origin
France
Stock information temporarily unavailable.
AED 45.52
AED 45.52 Each (ex VAT)
AED 47.80
AED 47.80 Each (inc. VAT)
Facom 65 mm blade Mains Test Screwdriver
1
AED 45.52
AED 45.52 Each (ex VAT)
AED 47.80
AED 47.80 Each (inc. VAT)
Facom 65 mm blade Mains Test Screwdriver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomScrewdriver Type
Voltage Tester
Blade Length
65 mm
Overall Length
140 mm
Blade Material
Steel
Country of Origin
France