Facom 20-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 236-1816Brand: FacomManufacturers Part No.: AXS.LJ1
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

20

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

AXS.LJ1

Socket Size

10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extension, joint

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

AED 1,996.42

AED 1,996.42 Each (ex VAT)

AED 2,096.24

AED 2,096.24 Each (inc. VAT)

Facom 20-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

AED 1,996.42

AED 1,996.42 Each (ex VAT)

AED 2,096.24

AED 2,096.24 Each (inc. VAT)

Facom 20-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

20

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

AXS.LJ1

Socket Size

10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extension, joint

Drive Type

Square

Country of Origin

France