Technical Document
Specifications
Brand
FacomMaterial
Plastic
Box Type
Tool Box
Length
165mm
Width
110mm
Height
26mm
Dimensions
165 x 110 x 26mm
Weight
0.25kg
Tools Included
No
Country of Origin
Italy
Stock information temporarily unavailable.
AED 87.50
AED 87.50 Each (ex VAT)
AED 91.87
AED 91.87 Each (inc. VAT)
Facom Plastic Tool Box, 165 x 110 x 26mm
1
AED 87.50
AED 87.50 Each (ex VAT)
AED 91.87
AED 91.87 Each (inc. VAT)
Facom Plastic Tool Box, 165 x 110 x 26mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomMaterial
Plastic
Box Type
Tool Box
Length
165mm
Width
110mm
Height
26mm
Dimensions
165 x 110 x 26mm
Weight
0.25kg
Tools Included
No
Country of Origin
Italy