Technical Document
Specifications
Brand
FacomSocket Size
16mm
Imperial or Metric
Metric
Socket Type
Drain Plug Bit
Socket Head Type
XZN
Bit Size
M16
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
D.120-16
Material
Chrome Vanadium Steel
Drive Type
XZN
Country of Origin
France
AED 117.94
AED 117.94 Each (ex VAT)
AED 123.84
AED 123.84 Each (inc. VAT)
1
AED 117.94
AED 117.94 Each (ex VAT)
AED 123.84
AED 123.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
16mm
Imperial or Metric
Metric
Socket Type
Drain Plug Bit
Socket Head Type
XZN
Bit Size
M16
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
D.120-16
Material
Chrome Vanadium Steel
Drive Type
XZN
Country of Origin
France