Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 140mm Vernier Caliper Caliper, Metric & Imperial

RS Stock No.: 705-1929Brand: FacomManufacturers Part No.: DELA.2520.00
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

Facom

Caliper Type

Vernier Caliper

Capacity

140mm

Imperial or Metric

Both

Display Type

Analogue

Accuracy

±0.05 mm

Country of Origin

Switzerland

Product details

Calliper

1/20 mm stainless steel calliper.
Measures internal and external dimensions and depth.
Push lock.

Standards

NF E 11.092

Vernier Calipers

You may be interested in
RS PRO 150mm Vernier Caliper, Metric
AED 172.30Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom 140mm Vernier Caliper Caliper, Metric & Imperial

P.O.A.

Facom 140mm Vernier Caliper Caliper, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 150mm Vernier Caliper, Metric
AED 172.30Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Caliper Type

Vernier Caliper

Capacity

140mm

Imperial or Metric

Both

Display Type

Analogue

Accuracy

±0.05 mm

Country of Origin

Switzerland

Product details

Calliper

1/20 mm stainless steel calliper.
Measures internal and external dimensions and depth.
Push lock.

Standards

NF E 11.092

Vernier Calipers

You may be interested in
RS PRO 150mm Vernier Caliper, Metric
AED 172.30Each (ex VAT)