Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Bottle Jack, 8t Maximum Load, 198mm - 394mm Maximum Range

RS Stock No.: 235-7327Brand: FacomManufacturers Part No.: DL.8BTIIMPA: 615114
brand-logo
View all in Bottle Jacks

Technical Document

Specifications

Brand

Facom

Type

Bottle Jack

Maximum Load

8t

Maximum Height

394mm

Minimum Height

198mm

Country of Origin

China

Stock information temporarily unavailable.

AED 901.64

AED 901.64 Each (ex VAT)

AED 946.72

AED 946.72 Each (inc. VAT)

Facom Bottle Jack, 8t Maximum Load, 198mm - 394mm Maximum Range

AED 901.64

AED 901.64 Each (ex VAT)

AED 946.72

AED 946.72 Each (inc. VAT)

Facom Bottle Jack, 8t Maximum Load, 198mm - 394mm Maximum Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Type

Bottle Jack

Maximum Load

8t

Maximum Height

394mm

Minimum Height

198mm

Country of Origin

China