Facom 150mm, Half-Sweet, Half Round Engineers File With Soft-Grip Handle

RS Stock No.: 235-8522Brand: FacomManufacturers Part No.: DRD.MD150EMAIMPA: 614328
brand-logo
View all in Files

Technical Document

Specifications

Brand

Facom

File Type

Engineers File

Shape

Half Round

Cut Type

Half-Sweet

Length

150mm

Number of Pieces

1

Handle Included

Yes

Diameter

16mm

Country of Origin

India

Stock information temporarily unavailable.

AED 71.61

AED 71.61 Each (ex VAT)

AED 75.19

AED 75.19 Each (inc. VAT)

Facom 150mm, Half-Sweet, Half Round Engineers File With Soft-Grip Handle

AED 71.61

AED 71.61 Each (ex VAT)

AED 75.19

AED 75.19 Each (inc. VAT)

Facom 150mm, Half-Sweet, Half Round Engineers File With Soft-Grip Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

File Type

Engineers File

Shape

Half Round

Cut Type

Half-Sweet

Length

150mm

Number of Pieces

1

Handle Included

Yes

Diameter

16mm

Country of Origin

India