Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Driver Bit Set 28 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.: 669-8063Brand: FacomManufacturers Part No.: E.120PB
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL6.5, SL8, T10, T15, T20, T25, T30, T40

Number of Pieces

28

Country of Origin

Taiwan, Province Of China

Product details

Facom Driver Bit Set - 28 Pieces

Facom brings to you their exclusive design, easy-to-use polyamide (PA66) bit set. They have a high resistance to impacts, incredibly strong and presented in wallet shape case – the perfect power tool accessories.

The Bits

The bits have been segregated into 4 columns and designed specifically for tough or stubborn fasteners. Available bit types;
• Slotted
• Phillips
• Pozidriv
• Torx
• Hex bits and bit holder

The Case

The case is made from strong plastic with the exposed windows for easy identification and a cover that protects the bits. Upon opening, you are presented with all the bits in a horizontal position with a bit holder in the middle. A compact case that’s easy to carry and store.

Features and Benefits

• 28 pieces
• Made of polyamide (PA66)
• High resistance to impacts
• Resistance to chemical products
• Easy-to-use wallet type case
• Push-button system to remove bits from the case

Typical Applications:

This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks

FAQ:
Are these screwdriver bits magnetised?

No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What’s in the set?

Stock information temporarily unavailable.

AED 244.70

AED 244.70 Each (ex VAT)

AED 256.94

AED 256.94 Each (inc. VAT)

Facom Driver Bit Set 28 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

AED 244.70

AED 244.70 Each (ex VAT)

AED 256.94

AED 256.94 Each (inc. VAT)

Facom Driver Bit Set 28 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL6.5, SL8, T10, T15, T20, T25, T30, T40

Number of Pieces

28

Country of Origin

Taiwan, Province Of China

Product details

Facom Driver Bit Set - 28 Pieces

Facom brings to you their exclusive design, easy-to-use polyamide (PA66) bit set. They have a high resistance to impacts, incredibly strong and presented in wallet shape case – the perfect power tool accessories.

The Bits

The bits have been segregated into 4 columns and designed specifically for tough or stubborn fasteners. Available bit types;
• Slotted
• Phillips
• Pozidriv
• Torx
• Hex bits and bit holder

The Case

The case is made from strong plastic with the exposed windows for easy identification and a cover that protects the bits. Upon opening, you are presented with all the bits in a horizontal position with a bit holder in the middle. A compact case that’s easy to carry and store.

Features and Benefits

• 28 pieces
• Made of polyamide (PA66)
• High resistance to impacts
• Resistance to chemical products
• Easy-to-use wallet type case
• Push-button system to remove bits from the case

Typical Applications:

This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks

FAQ:
Are these screwdriver bits magnetised?

No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What’s in the set?