Technical Document
Specifications
Brand
FacomDigital
Yes
Drive Size
Square: 1/2in
Measuring Range
10 → 200Nm
Accuracy
± 3 %
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 1,509.46
AED 1,509.46 Each (ex VAT)
AED 1,584.93
AED 1,584.93 Each (inc. VAT)
Facom Digital Torque Analyser, 10 → 200Nm, Square: 1/2in Drive, ± 3 % Accuracy
1
AED 1,509.46
AED 1,509.46 Each (ex VAT)
AED 1,584.93
AED 1,584.93 Each (inc. VAT)
Facom Digital Torque Analyser, 10 → 200Nm, Square: 1/2in Drive, ± 3 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDigital
Yes
Drive Size
Square: 1/2in
Measuring Range
10 → 200Nm
Accuracy
± 3 %
Country of Origin
Taiwan, Province Of China